-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6788
|
Newark | Adc, 24-Bit, 19.2Ksps, Lfcsp-32, Resolution (Bits):24Bit, Sampling Rate:19.2Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD7124-8BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$9.3100 / $14.7100 | Buy Now |
DISTI #
505-AD7124-8BCPZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3779 In Stock |
|
$8.9598 / $14.1500 | Buy Now |
DISTI #
584-AD7124-8BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference RoHS: Compliant | 5178 |
|
$8.6200 / $14.1400 | Buy Now |
|
Analog Devices Inc | The AD7124-8 is an 8ch 24b #-# Min Qty: 1 Package Multiple: 1500 | 2256 |
|
$6.3300 / $14.1500 | Buy Now |
DISTI #
77799346
|
Verical | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2321 | Americas - 1500 |
|
$8.3440 | Buy Now |
DISTI #
77251693
|
Verical | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$8.3530 | Buy Now |
DISTI #
31352829
|
Verical | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$9.5286 | Buy Now |
|
Ameya Holding Limited | 2256 |
|
RFQ | ||
DISTI #
AD7124-8BCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.7200 | Buy Now |
|
Chip1Cloud | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-8BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-8BCPZ-RL7
Analog Devices Inc
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |