Part Details for AD7175-2BRUZ-RL7 by Analog Devices Inc
Overview of AD7175-2BRUZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7175-2BRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9746
|
Newark | Adc, 24Bit, 250Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices AD7175-2BRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 857 |
|
$22.3700 / $29.7900 | Buy Now |
DISTI #
505-AD7175-2BRUZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5330 In Stock |
|
$19.2880 / $28.6400 | Buy Now |
DISTI #
584-AD7175-2BRUZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 s Settling and True Rail-to-Rail Buffers RoHS: Compliant | 101 |
|
$19.7900 / $29.3900 | Buy Now |
|
Analog Devices Inc | 250ksps 2 input Sigma Delta AD Min Qty: 1 Package Multiple: 1000 | 1066 |
|
$19.2880 / $28.6400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 24Bit 2V~5.5V 250kHz TSSOP-24 Analog To Digital Converters (ADCs) ROHS | 1168 |
|
$8.2060 / $10.2078 | Buy Now |
DISTI #
4016421
|
element14 Asia-Pacific | ADC, 24BIT, 250KSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 857 |
|
$20.7952 / $30.2301 | Buy Now |
DISTI #
4016421RL
|
element14 Asia-Pacific | ADC, 24BIT, 250KSPS, TSSOP-24 RoHS: Compliant Min Qty: 10 Container: Reel | 857 |
|
$20.7952 / $27.8787 | Buy Now |
DISTI #
4016421
|
Farnell | ADC, 24BIT, 250KSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 857 |
|
$20.1405 / $28.3724 | Buy Now |
DISTI #
4016421RL
|
Farnell | ADC, 24BIT, 250KSPS, TSSOP-24 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 857 |
|
$20.1405 / $26.1639 | Buy Now |
Part Details for AD7175-2BRUZ-RL7
AD7175-2BRUZ-RL7 CAD Models
AD7175-2BRUZ-RL7 Part Data Attributes
|
AD7175-2BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7175-2BRUZ-RL7
Analog Devices Inc
24-Bit, 250 kSPS, Sigma-Delta ADC with 20 µs Settling and True Rail-to-Rail Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.00078% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD7175-2BRUZ-RL7
This table gives cross-reference parts and alternative options found for AD7175-2BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7175-2BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7175-2BRUZ | 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 µs Settling and True Rail-to-Rail Buffers | Analog Devices Inc | AD7175-2BRUZ-RL7 vs AD7175-2BRUZ |