Part Details for AD7190WBRUZ by Analog Devices Inc
Overview of AD7190WBRUZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7190WBRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2136
|
Newark | Adc, 24Bit, Tssop-24 Rohs Compliant: Yes |Analog Devices AD7190WBRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$19.8400 / $25.2000 | Buy Now |
DISTI #
AD7190WBRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
469 In Stock |
|
$17.3249 / $24.2300 | Buy Now |
DISTI #
584-AD7190WBRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA RoHS: Compliant | 162 |
|
$17.7100 / $24.2300 | Buy Now |
|
Analog Devices Inc | 2ch UltraLow Noise 24Bit Sigma Min Qty: 1 Package Multiple: 62 | 1582 |
|
$11.5300 / $24.2300 | Buy Now |
DISTI #
26926100
|
Verical | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive AEC-Q100 24-Pin TSSOP Tube Min Qty: 62 Package Multiple: 62 | Americas - 1488 |
|
$15.9359 / $18.2794 | Buy Now |
|
Rochester Electronics | AD7190 - 2-ch UltraLow Noise 24Bit Sigma Delta ADC RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$15.4100 / $18.1300 | Buy Now |
DISTI #
AD7190WBRUZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 62 | 0 |
|
$16.2600 / $17.3700 | Buy Now |
DISTI #
C1S103101321222
|
Chip1Stop | Quad Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive 24-Pin TSSOP RoHS: Compliant pbFree: Yes Container: Tube | 62 |
|
$12.2000 / $15.5000 | Buy Now |
DISTI #
4296445
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$18.4957 / $25.5533 | Buy Now |
DISTI #
4296445
|
Farnell | ADC, 24BIT, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 62 |
|
$17.1492 / $23.9764 | Buy Now |
Part Details for AD7190WBRUZ
AD7190WBRUZ CAD Models
AD7190WBRUZ Part Data Attributes:
|
AD7190WBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7190WBRUZ
Analog Devices Inc
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0007% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0048 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7190WBRUZ
This table gives cross-reference parts and alternative options found for AD7190WBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7190WBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7190WBRUZ-RL | 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, ROHS COMPLIANT, TSSOP-24 | Analog Devices Inc | AD7190WBRUZ vs AD7190WBRUZ-RL |
AD7190BRUZ | 4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA | Analog Devices Inc | AD7190WBRUZ vs AD7190BRUZ |
AD7190BRUZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | AD7190WBRUZ vs AD7190BRUZ |
AD7190BRUZ-REEL | 4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA | Analog Devices Inc | AD7190WBRUZ vs AD7190BRUZ-REEL |