-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7194BCPZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9750
|
Newark | Adc, 24Bit, Lfcsp-32, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7194BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$12.5500 / $20.5700 | Buy Now |
|
Analog Devices Inc | 8-ch Very-Low Noise 24-Bit SD Min Qty: 1 Package Multiple: 1500 | 3746 |
|
$8.1100 / $20.5700 | Buy Now |
DISTI #
AD7194BCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.4300 | Buy Now |
|
Vyrian | Converters | 1403 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SPI 4.8KHZ 32LFCSP | 2590 |
|
$15.1049 / $19.5104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7194BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7194BCPZ-REEL7
Analog Devices Inc
8-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.048 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The AD7194 requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the AD7194 close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device.
To optimize the AD7194's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain, filter settings, and data rate. Additionally, ensuring proper power supply decoupling, minimizing noise, and optimizing the analog front-end design are crucial for optimal performance.
The AD7194's internal clock is suitable for most applications, but it may not provide the required accuracy or stability for certain applications. If you require a higher clock frequency or more precise timing, an external clock source may be necessary. Additionally, if you need to synchronize multiple devices, an external clock is recommended.
The AD7194 requires a specific power-on reset and startup sequence to ensure proper operation. This includes applying power to the device, waiting for the internal reset to complete, and then initializing the device through the SPI interface. Refer to the datasheet for the recommended startup sequence.
The AD7194 is sensitive to temperature, and thermal considerations are essential to ensure reliable operation. This includes providing adequate heat dissipation, avoiding thermal gradients, and ensuring that the device operates within the recommended temperature range.