-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2CMOS, Quad 8-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9389
|
Newark | Dac, 8Bit, Wsoic-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD7226KRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$74.0300 / $78.4500 | Buy Now |
DISTI #
AD7226KRZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$64.5911 / $75.4300 | Buy Now |
DISTI #
584-AD7226KRZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 8 BIT DAC IC RoHS: Compliant | 41 |
|
$65.8900 / $75.4300 | Buy Now |
DISTI #
V36:1790_06209859
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin SOIC W Tube Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Date Code: 2208 | Americas - 3 |
|
$63.7100 / $64.3600 | Buy Now |
|
Analog Devices Inc | QUAD 8 BIT DAC IC Min Qty: 1 Package Multiple: 1 | 2 |
|
$33.7700 / $75.4300 | Buy Now |
DISTI #
66324309
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin SOIC W Tube Min Qty: 3 Package Multiple: 3 Date Code: 2208 | Americas - 3 |
|
$63.7100 / $64.3600 | Buy Now |
|
Quest Components | 2 |
|
$170.7310 / $179.7168 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 8 |
|
$114.1092 | Buy Now |
|
ComSIT USA | LC2MOS QUAD 8-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PDSO20 RoHS: Compliant | Europe - 3 |
|
RFQ | |
DISTI #
AD7226KRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 10 | 0 |
|
$61.0500 / $68.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7226KRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KRZ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7226KRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7226KRZ-REEL | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ vs AD7226KRZ-REEL |
AD7226KR-REEL | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ vs AD7226KR-REEL |
AD7226KR | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ vs AD7226KR |