-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit Complete DAC with Double Buffered Byte Loading
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9393
|
Newark | Dac, 12Bit, Soic-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Soic, No. Of Pins:24Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7237AARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$55.4100 / $60.9500 | Buy Now |
DISTI #
AD7237AARZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$49.3752 / $58.6100 | Buy Now |
DISTI #
584-AD7237AARZ
|
Mouser Electronics | Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT RoHS: Compliant | 10 |
|
$50.6700 / $60.1500 | Buy Now |
|
Analog Devices Inc | IMPROVED 12-BIT DACPORT Min Qty: 1 Package Multiple: 1 | 1497 |
|
$32.2600 / $58.6100 | Buy Now |
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, 8 BITS INPUT LOADING, 5US SETTLING TIME, PDSO24 | 11 |
|
$42.5100 | Buy Now |
|
Rochester Electronics | AD7237 - Digital-LINEAR, Dual, 12-Bit DAC, Monolithic Silicon RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$43.6000 / $51.2900 | Buy Now |
|
Ameya Holding Limited | AD7237AARZ 双 12 位-Bit DAC, 并行接口, 24针 SOIC W封装 | 1497 |
|
RFQ | |
DISTI #
4017680
|
element14 Asia-Pacific | DAC, 12BIT, SOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$53.1777 / $61.7863 | Buy Now |
DISTI #
4017680
|
Farnell | DAC, 12BIT, SOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 14 |
|
$50.6014 / $57.9693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7237AARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7237AARZ
Analog Devices Inc
Dual 12-Bit Complete DAC with Double Buffered Byte Loading
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7237AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7237AAR | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | Analog Devices Inc | AD7237AARZ vs AD7237AAR |
AD7237AARZ-REEL7 | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | Analog Devices Inc | AD7237AARZ vs AD7237AARZ-REEL7 |
AD7237AAR-REEL | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | AD7237AARZ vs AD7237AAR-REEL |
AD7237AAR-REEL7 | DUAL, PARALLEL, 8 BITS INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24 | Analog Devices Inc | AD7237AARZ vs AD7237AAR-REEL7 |