Part Details for AD7248AAPZ by Analog Devices Inc
Overview of AD7248AAPZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7248AAPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7248AAPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$33.8088 / $43.2300 | Buy Now |
DISTI #
584-AD7248AAPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT DACPORT (8+4) IC RoHS: Compliant | 0 |
|
$35.9300 / $44.3700 | Order Now |
|
Analog Devices Inc | 12-BIT DACPORT (8+4) IC Min Qty: 1 Package Multiple: 1 | 1125 |
|
$21.8900 / $43.2300 | Buy Now |
DISTI #
70368728
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 12 |
|
$31.1400 / $38.6100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | AD7248 - LC2MOS 12-Bit DACPort RoHS: Compliant Status: Active Min Qty: 1 | 528 |
|
$29.6400 / $34.8700 | Buy Now |
|
ComSIT USA | LC2MOS 12-BIT DACPORT D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PQCC20 RoHS: Compliant | Europe - 98 |
|
RFQ | |
DISTI #
AD7248AAPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 20 | 0 |
|
$31.2600 / $34.8400 | Buy Now |
DISTI #
C1S103100221615
|
Chip1Stop | DAC 1-CH R-2R 12-bit 20-Pin PLCC RoHS: Compliant pbFree: Yes Container: Tube | 19 |
|
$12.2000 / $12.4000 | Buy Now |
Part Details for AD7248AAPZ
AD7248AAPZ CAD Models
AD7248AAPZ Part Data Attributes:
|
AD7248AAPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7248AAPZ
Analog Devices Inc
AD7248AAPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7248AAPZ
This table gives cross-reference parts and alternative options found for AD7248AAPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7248AAPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7248AAP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7248AAPZ vs AD7248AAP-REEL |
AD7248AAPZ-REEL | AD7248AAPZ-REEL | Analog Devices Inc | AD7248AAPZ vs AD7248AAPZ-REEL |