-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7262BSTZ-ND
|
DigiKey | IC ADC 12BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
63 In Stock |
|
$10.5180 / $16.6100 | Buy Now |
DISTI #
584-AD7262BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators RoHS: Compliant | 0 |
|
$10.5100 / $16.6100 | Order Now |
|
Analog Devices Inc | Dual simultaneous 12 bit ADC w Min Qty: 1 Package Multiple: 1 | 13 |
|
$7.2800 / $16.6100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$14.3708 / $17.4780 | Buy Now | |
|
Rochester Electronics | AD7262 - 1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators RoHS: Compliant Status: Active Min Qty: 1 | 604 |
|
$9.7100 / $11.4200 | Buy Now |
|
Ameya Holding Limited | AD7262BSTZ, 双 12 位-Bit ADC, 差分输入, 串行接口, 48针 LQFP封装 | 13 |
|
RFQ | |
DISTI #
AD7262BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 63 | 0 |
|
$10.2400 / $10.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7262BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7262BSTZ
Analog Devices Inc
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.125 V | |
Analog Input Voltage-Min | 1.875 V | |
Conversion Time-Max | 0.475 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7262BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7262BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7262BCPZ-RL7 | 1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators | Analog Devices Inc | AD7262BSTZ vs AD7262BCPZ-RL7 |
AD7262BCPZ | 1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators | Analog Devices Inc | AD7262BSTZ vs AD7262BCPZ |