There are no models available for this part yet.
Overview of AD7302BRZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7302BRZ-REEL | Analog Devices | 3V/5V DUAL 8-BIT DAC I.C. | |
AD7302BRZ-REEL7 | Analog Devices | 3V/5V DUAL 8-BIT DAC I.C. | |
AD7302BRZ | Analog Devices | 3V/5V DUAL 8-BIT DAC I.C. |
CAD Models for AD7302BRZ by Rochester Electronics LLC
Part Data Attributes for AD7302BRZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Analog Output Voltage-Max
|
3 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
1.2 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Related Parts for AD7302BRZ
-
TM4C1294NCPDTT3Microcontrollers
-
AD7266BSUZAnalog to Digital Converters
-
AD7528LRDigital to Analog Converters
-
ADUM1401ARWZOther Analog ICs
-
CSD95372BQ5MCTSwitching Regulator or Controllers
-
AD826ARZOperational Amplifiers
-
ADG706BRUZMultiplexers or Switches
-
ADM483EARZLine Driver or Receivers
-
S-80144CNPF-JK5TFUPower Management Circuits