Part Details for AD7303BR by Analog Devices Inc
Overview of AD7303BR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7303BRMZ | Analog Devices | Dual Serial 8-Bit Single Suppl | |
AD7303BRZ-REEL7 | Analog Devices | Dual Serial 8-Bit Single Suppl | |
AD7303BRZ-REEL | Analog Devices | Dual Serial 8-Bit Single Suppl |
Price & Stock for AD7303BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 8 Pin, SOP | 116 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 8 Pin, SOP | 72 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 8 Pin, SOP | 26 |
|
$1.8900 / $3.7800 | Buy Now |
|
Rochester Electronics | AD7303 - D/A Converter, 1 Func, Serial Input Loading, 1.2us Settling Time, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22156 |
|
$4.2700 / $5.0300 | Buy Now |
Part Details for AD7303BR
AD7303BR CAD Models
AD7303BR Part Data Attributes
|
AD7303BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7303BR
Analog Devices Inc
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7303BR
This table gives cross-reference parts and alternative options found for AD7303BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7303BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7303BR-REEL7 | SERIAL INPUT LOADING, 1.2us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | Analog Devices Inc | AD7303BR vs AD7303BR-REEL7 |