Part Details for AD7328BRU-U1 by Analog Devices Inc
Overview of AD7328BRU-U1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7328BRUZ-REEL7 | Analog Devices | 8-Channel,12-Bit+ Sign, Bipola | |
AD7328BRUZ-REEL | Analog Devices | 8-Channel,12-Bit+ Sign, Bipola | |
AD7328BRUZ | Analog Devices | 8-Channel,12-Bit+ Sign, Bipola |
Part Details for AD7328BRU-U1
AD7328BRU-U1 CAD Models
AD7328BRU-U1 Part Data Attributes
|
AD7328BRU-U1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7328BRU-U1
Analog Devices Inc
AD7328BRU-U1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn85Pb15) |