Part Details for AD736AR-REEL7 by Analog Devices Inc
Overview of AD736AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD736AR-REEL7
AD736AR-REEL7 CAD Models
AD736AR-REEL7 Part Data Attributes
|
AD736AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736AR-REEL7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736AR-REEL7
This table gives cross-reference parts and alternative options found for AD736AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736ARZ-REEL | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD736AR-REEL7 vs AD736ARZ-REEL |
AD736JRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736AR-REEL7 vs AD736JRZ |