-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9435
|
Newark | Rms-Dc Converter, 0.2%, 460Khz, 200Ua, Accuracy:0.2%, Bandwidth:460Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Supply Voltage Range:2.8V, -3.2V To ± 16.5V Rohs Compliant: Yes |Analog Devices AD736BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$19.8500 / $26.6000 | Buy Now |
DISTI #
505-AD736BRZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
74 In Stock |
|
$18.3006 / $25.5900 | Buy Now |
DISTI #
584-AD736BRZ
|
Mouser Electronics | Power Management Specialized - PMIC AD736BR 8Pin SOIC IC RoHS: Compliant | 52 |
|
$19.0900 / $25.5800 | Buy Now |
|
Analog Devices Inc | AD736BR 8Pin SOIC IC Min Qty: 1 Package Multiple: 1 | 15 |
|
$12.9500 / $25.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$27.7386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD736BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736BRZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD736BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736BR-REEL-7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736BRZ vs AD736BR-REEL-7 |
AD736BR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BRZ vs AD736BR-REEL |
AD736BR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736BRZ vs AD736BR |
AD736BRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BRZ vs AD736BRZ-RL |
AD736KRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BRZ vs AD736KRZ-RL |
AD736KR-REEL | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736BRZ vs AD736KR-REEL |
AD736KR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736BRZ vs AD736KR |
AD736BR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BRZ vs AD736BR-REEL7 |
AD736KRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BRZ vs AD736KRZ |