-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+30 V/±15 V Operation 128-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9770
|
Newark | Digital Potentiometer, Single, 128 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD7376ARWZ100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$9.0600 / $12.2700 | Buy Now |
DISTI #
AD7376ARWZ100-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
123 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
DISTI #
584-AD7376ARWZ100
|
Mouser Electronics | Digital Potentiometer ICs +/-15V DIGITAL POTS 100K OHM RoHS: Compliant | 854 |
|
$7.4800 / $11.8000 | Buy Now |
|
Analog Devices Inc | +/-15V DIGITAL POTS 100K OHM Min Qty: 1 Package Multiple: 47 | 7029 |
|
$5.4400 / $11.8100 | Buy Now |
|
Rochester Electronics | AD7376 - +30 V/ 15 V Operation 128-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$6.9000 / $8.1200 | Buy Now |
|
Ameya Holding Limited | AD7376ARWZ100 100kΩ 128位置 数字电位计 , 支持多种控制接口, 16针 SOIC W封装 | 7029 |
|
RFQ | |
DISTI #
4028701
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$7.8939 / $13.9044 | Buy Now |
DISTI #
2727584
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0037 / $11.7930 | Buy Now |
DISTI #
4028701
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 165 |
|
$7.4478 / $11.7558 | Buy Now |
DISTI #
2727584
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1494 / $8.9927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7376ARWZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7376ARWZ100
Analog Devices Inc
+30 V/±15 V Operation 128-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |