Filter Your Search
1 - 2 of 2 results
|
AD7376ARWZ100
Analog Devices Inc
|
$7.8710 | No | Yes | Active | 5 V | 128 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | 50 Hz | -5 V | 1 | 30 % | 5 V | -5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7376ARWZ100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 128 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | 50 Hz | -5 V | 1 | 30 % | 5 V | -5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |