Part Details for AD7392AN by Rochester Electronics LLC
Overview of AD7392AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7392AN
AD7392AN CAD Models
AD7392AN Part Data Attributes
|
AD7392AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7392AN
Rochester Electronics LLC
PARALLEL, WORD INPUT LOADING, 70us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, MS-001, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |