Part Details for AD7392AR by Analog Devices Inc
Overview of AD7392AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7392AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 12-BIT DAC, PDSO20 | 7 |
|
$10.5140 / $11.8283 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 70us Settling Time, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$7.5100 / $8.8400 | Buy Now |
Part Details for AD7392AR
AD7392AR CAD Models
AD7392AR Part Data Attributes
|
AD7392AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7392AR
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 70us SETTLING TIME, 12-BIT DAC, PDSO20, MS-013AC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7392AR
This table gives cross-reference parts and alternative options found for AD7392AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7392AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7392ARZ-REEL | 3 V, Parallel Input Micropower 12-Bit DACs | Analog Devices Inc | AD7392AR vs AD7392ARZ-REEL |
AD7392AR-REEL | IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 12-BIT DAC, PDSO20, MS-013AC, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7392AR vs AD7392AR-REEL |