Part Details for AD7393AN by Analog Devices Inc
Overview of AD7393AN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7393AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7393AN-ND
|
DigiKey | IC DAC 12BIT V-OUT 20DIP Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12523 In Stock |
|
$5.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.0000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDIP20 | 111 |
|
$4.1925 / $9.6750 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDIP20 | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 70us Settling Time, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12523 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for AD7393AN
AD7393AN CAD Models
AD7393AN Part Data Attributes:
|
AD7393AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7393AN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDIP20, PLASTIC, MS-001, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7393AN
This table gives cross-reference parts and alternative options found for AD7393AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7393AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7392ANZ | IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 12-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7393AN vs AD7392ANZ |
AD7392AN | IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, MS-001, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7393AN vs AD7392AN |