There are no models available for this part yet.
Overview of AD7395ARU-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
CAD Models for AD7395ARU-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD7395ARU-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
70 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Related Parts for AD7395ARU-REEL7
-
AD7468BRMAnalog to Digital Converters
-
AD7390ARDigital to Analog Converters
-
A150Other Analog ICs
-
AAT2153IVN-0.6-T1Switching Regulator or Controllers
-
AD101AHOperational Amplifiers
-
AD7306JNZLine Driver or Receivers
-
AD7284WBSWZ-RLPower Management Circuits
-
AD5121BCPZ100-RL7Digital Potentiometers
-
AD73422BB-80Digital Signal Processors