There are no models available for this part yet.
Overview of AD74-1872C-5 by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7401YRWZ | Analog Devices | Isolated 16-Bit Sigma -Delta M | |
AD7440BRTZ-REEL7 | Analog Devices | 10-BIT Diff I/put, 1MSPS SAR A | |
AD7452BRTZ-R2 | Analog Devices | 12-Bit Diff I/Put, 600KSPS SAR |
Price & Stock for AD74-1872C-5 by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AC3525
|
Newark | Shelving, Add-On Kit, Chrome, 5Shelves, Shelving Unit Type:Open Shelving, Height:74", Width:18", Length:72", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 74-1872C-5 Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD74-1872C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$976.8800 | Buy Now |