Part Details for AD7418ARZ-REEL by Analog Devices Inc
Overview of AD7418ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for AD7418ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7418ARZ-REELTR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7613 | Buy Now |
DISTI #
584-AD7418ARZ-R
|
Mouser Electronics | Board Mount Temperature Sensors 10-Bit Digital Temperature Sensor and Single Channel ADC RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
Analog Devices Inc | 1CH. I2C ADC W/ON-CHIP TEMP SE Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8600 / $7.0700 | Buy Now |
Part Details for AD7418ARZ-REEL
AD7418ARZ-REEL CAD Models
AD7418ARZ-REEL Part Data Attributes
|
AD7418ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7418ARZ-REEL
Analog Devices Inc
10-Bit Digital Temperature Sensor and Single Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD7418ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7418ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7418ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7418AR | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7418ARZ-REEL vs AD7418AR |
AD7418ARZ | 10-Bit Digital Temperature Sensor and Single Channel ADC | Analog Devices Inc | AD7418ARZ-REEL vs AD7418ARZ |
AD7418ARZ-REEL7 | 10-Bit Digital Temperature Sensor and Single Channel ADC | Analog Devices Inc | AD7418ARZ-REEL vs AD7418ARZ-REEL7 |
AD7418AR-REEL | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7418ARZ-REEL vs AD7418AR-REEL |