Part Details for AD7440BRTZ-R2 by Analog Devices Inc
Overview of AD7440BRTZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7440BRTZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7440BRTZ-R2-505-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-8 Min Qty: 67 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$4.5000 | Buy Now |
DISTI #
AD7440BRTZ-R2TR-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-8 Min Qty: 67 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | AD7440 - 10-BIT Diff Input, 1MSPS SAR ADC RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$3.8700 / $4.5500 | Buy Now |
Part Details for AD7440BRTZ-R2
AD7440BRTZ-R2 CAD Models
AD7440BRTZ-R2 Part Data Attributes
|
AD7440BRTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7440BRTZ-R2
Analog Devices Inc
Differential Input, 1 MSPS, 12- (AD7450A) & 10-Bit (AD7440) ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7440BRTZ-R2
This table gives cross-reference parts and alternative options found for AD7440BRTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7440BRTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7440BRT-R2 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter | Analog Devices Inc | AD7440BRTZ-R2 vs AD7440BRT-R2 |
AD7440BRT | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOT-23, 8 PIN, Analog to Digital Converter | Analog Devices Inc | AD7440BRTZ-R2 vs AD7440BRT |