Part Details for AD7468BRMZ-REEL7 by Analog Devices Inc
Overview of AD7468BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7468BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7468BRMZ-REEL7-ND
|
DigiKey | IC ADC 8BIT SAR 8MSOP Min Qty: 105 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
20661 In Stock |
|
$2.8600 | Buy Now |
DISTI #
AD7468BRMZ-REEL7TR-ND
|
DigiKey | IC ADC 8BIT SAR 8MSOP Min Qty: 105 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 / $2.7997 | Buy Now |
DISTI #
584-AD7468BRMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT LOW VOLTAGE LOW POWER ADC IC RoHS: Compliant | 0 |
|
$2.6500 / $2.7900 | Order Now |
|
Analog Devices Inc | 8 BIT LOW VOLTAGE LOW POWER A Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6597 / $3.1400 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 20661 |
|
$2.4500 / $2.8900 | Buy Now |
DISTI #
AD7468BRMZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.5900 | Buy Now |
Part Details for AD7468BRMZ-REEL7
AD7468BRMZ-REEL7 CAD Models
AD7468BRMZ-REEL7 Part Data Attributes
|
AD7468BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7468BRMZ-REEL7
Analog Devices Inc
1.6 V Micro-Power 8-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.07813% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7468BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7468BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7468BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7468BRMZ-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7468BRMZ-REEL7 vs AD7468BRMZ-REEL |
AD7468BRM-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7468BRMZ-REEL7 vs AD7468BRM-REEL |
AD7468BRM-REEL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7468BRMZ-REEL7 vs AD7468BRM-REEL7 |
AD7468BRMZ | 1.6 V Micro-Power 8-Bit ADC | Analog Devices Inc | AD7468BRMZ-REEL7 vs AD7468BRMZ |