Datasheets
AD7490BRU by:

16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP

Part Details for AD7490BRU by Analog Devices Inc

Overview of AD7490BRU by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7490BRU

Part # Distributor Description Stock Price Buy
Win Source Electronics IC ADC 12BIT 16CHAN 28TSSOP 66666
  • 7 $8.1960
  • 15 $6.7250
  • 24 $6.5150
  • 32 $6.3050
  • 42 $6.0950
  • 55 $5.4640
$5.4640 / $8.1960 Buy Now

Part Details for AD7490BRU

AD7490BRU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7490BRU Part Data Attributes

AD7490BRU Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7490BRU Analog Devices Inc 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MO-153AE, TSSOP-28
Pin Count 28
Manufacturer Package Code RU-28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 0.8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.7 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 16
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for AD7490BRU

This table gives cross-reference parts and alternative options found for AD7490BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7490BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7490BRU-REEL7 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRU-REEL7
AD7490BRUZ 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ
AD7490BRUZ-REEL7 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ-REEL7
AD7490BRU-REEL IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter Analog Devices Inc AD7490BRU vs AD7490BRU-REEL
AD7490BRUZ-REEL 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ-REEL
Part Number Description Manufacturer Compare
AD7490BRUZ-REEL 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ-REEL
AD7490BRUZ-REEL7 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ-REEL7
AD7490BRU-REEL7 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRU-REEL7
AD7490BRUZ 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP Analog Devices Inc AD7490BRU vs AD7490BRUZ
AD7490BRU-REEL IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter Analog Devices Inc AD7490BRU vs AD7490BRU-REEL

AD7490BRU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7490BRU by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7490BRU by Analog Devices Inc

  • Please alert me when AD7490BRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7490BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7490BRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7490BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7490BRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7490BRU by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: