-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6890
|
Newark | Adc, 12Bit, 1Msps, Tssop-28, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7490BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4810 |
|
$11.9600 / $17.3200 | Buy Now |
DISTI #
AD7490BRUZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1956 In Stock |
|
$11.1698 / $18.3300 | Buy Now |
DISTI #
584-AD7490BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC RoHS: Compliant | 3837 |
|
$11.1600 / $18.3100 | Buy Now |
|
Analog Devices Inc | 12 BIT 16 CHANNEL ADC IC Min Qty: 1 Package Multiple: 2500 | 392 |
|
$8.0300 / $18.3300 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 16CHAN 28TSSOP | 924 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-28 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 4 |
|
$13.0485 / $15.9262 | Buy Now |
DISTI #
4016542
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4810 |
|
$12.8871 / $21.1434 | Buy Now |
DISTI #
4016542RL
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, TSSOP-28 RoHS: Compliant Min Qty: 10 Container: Reel | 4810 |
|
$12.8871 / $19.4334 | Buy Now |
DISTI #
4016542RL
|
Farnell | ADC, 12BIT, 1MSPS, TSSOP-28 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 4810 |
|
$11.3239 / $16.4552 | Buy Now |
DISTI #
4016542
|
Farnell | ADC, 12BIT, 1MSPS, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4810 |
|
$11.3239 / $17.9035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7490BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7490BRUZ-REEL
Analog Devices Inc
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7490BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7490BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7490BRU-REEL7 | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRUZ-REEL vs AD7490BRU-REEL7 |
AD7490BRUZ | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRUZ-REEL vs AD7490BRUZ |
AD7490BRUZ-REEL7 | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRUZ-REEL vs AD7490BRUZ-REEL7 |
AD7490BRU-REEL | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7490BRUZ-REEL vs AD7490BRU-REEL |
AD7490BRU | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRUZ-REEL vs AD7490BRU |