Part Details for AD7520SD/883B by Analog Devices Inc
Overview of AD7520SD/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD7520SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 7 |
|
$31.7590 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 7 |
|
$68.0040 / $75.5600 | Buy Now |
Part Details for AD7520SD/883B
AD7520SD/883B CAD Models
AD7520SD/883B Part Data Attributes
|
AD7520SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7520SD/883B
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,DIP,16PIN, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Format | PARALLEL, WORD | |
JESD-609 Code | e0 | |
Settling Time-Nom (tstl) | 0.5 µs | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AD7520SD/883B
This table gives cross-reference parts and alternative options found for AD7520SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7520SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7520JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7520SD/883B vs MX7520JN |
AD7520JD | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, CDIP16 | Intersil Corporation | AD7520SD/883B vs AD7520JD |
AD7520JN | D/A Converter, 1 Func, PDIP16, | Maxim Integrated Products | AD7520SD/883B vs AD7520JN |
AD7520JD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | Harris Semiconductor | AD7520SD/883B vs AD7520JD |
AD7520SD/883B | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, CDIP16 | Intersil Corporation | AD7520SD/883B vs AD7520SD/883B |
MX7520SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7520SD/883B vs MX7520SD |
AD7520JD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520SD/883B vs AD7520JD |
AD7520JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16, | Rochester Electronics LLC | AD7520SD/883B vs AD7520JN |
MX7520JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7520SD/883B vs MX7520JN+ |
AD7520SD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520SD/883B vs AD7520SD |