Part Details for AD7520UQ/883B by Analog Devices Inc
Overview of AD7520UQ/883B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD7520UQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7520UQ/883B-ND
|
DigiKey | IC DAC 10BIT A-OUT 16CERDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$125.0900 | Buy Now |
|
Quest Components | 1 |
|
$97.5000 | Buy Now | |
|
Quest Components | 1 |
|
$173.9410 | Buy Now | |
|
Rochester Electronics | Multiplying D/A Converters, 10-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 103 |
|
$107.3500 / $126.3000 | Buy Now |
Part Details for AD7520UQ/883B
AD7520UQ/883B CAD Models
AD7520UQ/883B Part Data Attributes
|
AD7520UQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7520UQ/883B
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,DIP,16PIN, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-609 Code | e0 | |
Settling Time-Nom (tstl) | 0.5 µs | |
Terminal Finish | TIN LEAD |