Part Details for AD7524AN by Texas Instruments
Overview of AD7524AN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7524AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7524AN-ND
|
DigiKey | DAC, PARALLEL, 8 BITS Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1390 In Stock |
|
$3.2100 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1390 |
|
$2.7600 / $3.2400 | Buy Now |
Part Details for AD7524AN
AD7524AN CAD Models
AD7524AN Part Data Attributes
|
AD7524AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524AN
Texas Instruments
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.304 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7524AN
This table gives cross-reference parts and alternative options found for AD7524AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5008F | D/A Converter, CDIP16, | Signetics | AD7524AN vs SE5008F |
933664560602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | AD7524AN vs 933664560602 |
933648440602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | AD7524AN vs 933648440602 |
DAC-08AQ | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AD7524AN vs DAC-08AQ |
933672070602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | AD7524AN vs 933672070602 |
M38510/11302SEX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Precision Monolithics Inc | AD7524AN vs M38510/11302SEX |
DAC08AQ2/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524AN vs DAC08AQ2/38510 |
MC1408-7N | D/A Converter, 1 Func, PDIP16, | Signetics | AD7524AN vs MC1408-7N |
M38510/11302SEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | AD7524AN vs M38510/11302SEA |
DAC08AQ5/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524AN vs DAC08AQ5/38510 |