Part Details for AD7524BQ by Analog Devices Inc
Overview of AD7524BQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7524BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1178 |
|
$11.8500 / $13.9500 | Buy Now |
Part Details for AD7524BQ
AD7524BQ CAD Models
AD7524BQ Part Data Attributes
|
AD7524BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524BQ
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7524BQ
This table gives cross-reference parts and alternative options found for AD7524BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524TQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524BQ vs AD7524TQ/883B |
AD7524KN | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524BQ vs AD7524KN |
PM7524FQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524BQ vs PM7524FQ |
MP7524KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Exar Corporation | AD7524BQ vs MP7524KN |