Part Details for AD7531JN by Intersil Corporation
Overview of AD7531JN by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7531JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 4 |
|
$29.4560 | Buy Now |
Part Details for AD7531JN
AD7531JN CAD Models
AD7531JN Part Data Attributes
|
AD7531JN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
AD7531JN
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.91 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7531JN
This table gives cross-reference parts and alternative options found for AD7531JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7531JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7541AKSW#PBF | Improved Industry Standard CMOS 12-Bit Multiplying DAC | Analog Devices Inc | AD7531JN vs LTC7541AKSW#PBF |
MX7541J/D | D/A Converter, 1 Func, Parallel, Word Input Loading, DIE-18 | Maxim Integrated Products | AD7531JN vs MX7541J/D |
MX7521LN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | AD7531JN vs MX7521LN |
MX7541JCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Rochester Electronics LLC | AD7531JN vs MX7541JCWN |
MX7541KCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Maxim Integrated Products | AD7531JN vs MX7541KCWN |
DAC7541AAH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | AD7531JN vs DAC7541AAH-BI |
PM7541ABIFP | D/A Converter, PDIP18, | Precision Monolithics Inc | AD7531JN vs PM7541ABIFP |
HS7541AKP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7531JN vs HS7541AKP |
MX7521TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | AD7531JN vs MX7521TD |
MX7521KD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | AD7531JN vs MX7521KD |