Part Details for AD7533CD by Analog Devices Inc
Overview of AD7533CD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7533CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.8US SETTLING TIME, CDIP16 | 6 |
|
$32.5000 | Buy Now |
Part Details for AD7533CD
AD7533CD CAD Models
AD7533CD Part Data Attributes
|
AD7533CD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7533CD
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7533CD
This table gives cross-reference parts and alternative options found for AD7533CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7533CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533CD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533CD vs AD7533CD/883B |
MP7533CD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, | Micro Power Systems | AD7533CD vs MP7533CD |
PM7533GP | D/A Converter, 1 Func, PDIP16, | Precision Monolithics Inc | AD7533CD vs PM7533GP |
PM7533AQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7533CD vs PM7533AQ/883 |
PM7533EQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7533CD vs PM7533EQ |
AD7533UQ/883B | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533CD vs AD7533UQ/883B |
PM7533AQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7533CD vs PM7533AQ |
MX7533UQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD7533CD vs MX7533UQ |
AD7533LN | DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | AD7533CD vs AD7533LN |
MX7533LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7533CD vs MX7533LN |