Part Details for AD7533UQ by Analog Devices Inc
Overview of AD7533UQ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7533UQ | Analog Devices | CMOS CONVERTER IC | |
AD7533UQ/883B | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7533UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7533UQ-ND
|
DigiKey | IC DAC 10BIT A-OUT 16CDIP Min Qty: 25 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$67.7292 | Buy Now |
DISTI #
584-AD7533UQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$71.0600 / $82.8100 | Order Now |
DISTI #
V36:1790_06211869
|
Arrow Electronics | DAC 1-CH Segment 10-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Americas - 2035 |
|
$66.4700 / $82.3800 | Buy Now |
DISTI #
76086679
|
Verical | DAC 1-CH Segment 10-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 2035 |
|
$66.4700 / $82.3800 | Buy Now |
DISTI #
26158703
|
Verical | DAC 1-CH Segment 10-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$66.4700 / $82.3800 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 12 |
|
$65.5965 / $72.8850 | Buy Now |
|
Rochester Electronics | AD7533 - CMOS 10-Bit Multiplying DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$65.5900 / $77.1600 | Buy Now |
DISTI #
AD7533UQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$69.1900 / $79.3700 | Buy Now |
|
Perfect Parts Corporation | 18 |
|
RFQ |
Part Details for AD7533UQ
AD7533UQ CAD Models
AD7533UQ Part Data Attributes
|
AD7533UQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7533UQ
Analog Devices Inc
CMOS Low Cost, 10-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7533UQ
This table gives cross-reference parts and alternative options found for AD7533UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7533UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7533UD-T | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7533UQ vs MX7533UD-T |
MX7533LN+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7533UQ vs MX7533LN+ |
AD7533LN | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533UQ vs AD7533LN |
MP7533CD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, | Micro Power Systems | AD7533UQ vs MP7533CD |
MX7533LN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | AD7533UQ vs MX7533LN+ |
PM7533GP | IC DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533UQ vs PM7533GP |
PM7533AQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7533UQ vs PM7533AQ |
PM7533EQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533UQ vs PM7533EQ |
MX7533UD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7533UQ vs MX7533UD |
MX7533CD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7533UQ vs MX7533CD |