Part Details for AD7542JPZ by Analog Devices Inc
Overview of AD7542JPZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542JPZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7542JPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7542JPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.5773 | Buy Now |
DISTI #
584-AD7542JPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$47.1000 / $53.1900 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 1 | 6605 |
|
$23.9500 / $58.8400 | Buy Now |
DISTI #
79323219
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 6600 |
|
$38.2306 | Buy Now |
DISTI #
31333755
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1521 | Americas - 15 |
|
$18.6200 | Buy Now |
DISTI #
31025897
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1521 | Americas - 7 |
|
$19.3670 / $19.9600 | Buy Now |
|
Rochester Electronics | AD7542 - 12-BIT CMOS D/A CONVERTER RoHS: Compliant Status: Active Min Qty: 1 | 8171 |
|
$39.5700 / $46.5500 | Buy Now |
DISTI #
AD7542JPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$41.7400 / $46.5100 | Buy Now |
DISTI #
C1S103100174991
|
Chip1Stop | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant pbFree: Yes Container: Tube | 14 |
|
$39.9000 | Buy Now |
Part Details for AD7542JPZ
AD7542JPZ CAD Models
AD7542JPZ Part Data Attributes
|
AD7542JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542JPZ
Analog Devices Inc
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for AD7542JPZ
This table gives cross-reference parts and alternative options found for AD7542JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7542JP | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7542JPZ vs AD7542JP |
AD7542JPZREEL | AD7542JPZREEL | Analog Devices Inc | AD7542JPZ vs AD7542JPZREEL |
AD7542JP-REEL | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7542JPZ vs AD7542JP-REEL |
AD7542JPZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7542JPZ vs AD7542JPZ |
AD7542JPZ-REEL | PARALLEL, 4 BITS INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | AD7542JPZ vs AD7542JPZ-REEL |