There are no models available for this part yet.
Overview of AD7542KPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542KPZ-REEL | Analog Devices | CMOS CONVERTER IC | |
AD7542KPZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7542KPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD7542KPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7112 In Stock |
|
$43.6800 | Buy Now | |
DISTI #
AD7542KPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$37.8000 / $56.6100 | Buy Now | |
DISTI #
584-AD7542KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 16 |
|
$37.8000 / $55.4200 | Buy Now | |
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 1 | 6789 |
|
$24.1600 / $56.6100 | Buy Now | ||
Rochester Electronics | AD7542 - 12-BIT CMOS D/A CONVERTER RoHS: Compliant Status: Active Min Qty: 1 | 7112 |
|
$37.4900 / $44.1000 | Buy Now | ||
DISTI #
AD7542KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 16 | 0 |
|
$39.5500 / $44.0600 | Buy Now | |
DISTI #
C1S103100207244
|
Chip1Stop | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$37.8000 | Buy Now |
CAD Models for AD7542KPZ by Analog Devices Inc
Part Data Attributes for AD7542KPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
P-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 4 BITS
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.9662 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.9662 mm
|
Alternate Parts for AD7542KPZ
This table gives cross-reference parts and alternative options found for AD7542KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7542KP-REEL | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7542KPZ vs AD7542KP-REEL |
AD7542KP | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7542KPZ vs AD7542KP |
AD7542KPZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7542KPZ vs AD7542KPZ |
AD7542KP-REEL | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7542KPZ vs AD7542KP-REEL |
AD7542KPZ-REEL | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542KPZ vs AD7542KPZ-REEL |
Related Parts for AD7542KPZ
-
AD7476ARTZ-REELAnalog to Digital Converters
-
AD5628ACPZ-2-RL7Digital to Analog Converters
-
ADUM2400CRWZOther Analog ICs
-
AD743JNZOperational Amplifiers
-
A6832EEPTR-TPeripheral Drivers
-
AD5273BRJZ100-R7Digital Potentiometers
-
AD524BDZInstrumentation Amplifiers
-
A2F060M3E-1CSG288Field Programmable Gate Arrays
-
AD586JRZVoltage References