Part Details for AD7542KR by Analog Devices Inc
Overview of AD7542KR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7542KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$25.2000 / $28.0000 | Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4608 |
|
$25.0700 / $29.5000 | Buy Now |
Part Details for AD7542KR
AD7542KR CAD Models
AD7542KR Part Data Attributes:
|
AD7542KR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542KR
Analog Devices Inc
IC PARALLEL, 4 BITS INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, 2 MM HEIGHT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7542KR
This table gives cross-reference parts and alternative options found for AD7542KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7542KCWE+ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, SO-16 | Maxim Integrated Products | AD7542KR vs MX7542KCWE+ |
AD7542KRZ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542KR vs AD7542KRZ |
AD7542KR | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | Rochester Electronics LLC | AD7542KR vs AD7542KR |
MX7542KCWE+ | CMOS, 12-Bit, µP-Compatible DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7542KR vs MX7542KCWE+ |
MX7542GKCWE+ | CMOS, 12-Bit, µP-Compatible DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7542KR vs MX7542GKCWE+ |