Part Details for AD7547CQ by Rochester Electronics LLC
Overview of AD7547CQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7547CQ
AD7547CQ CAD Models
AD7547CQ Part Data Attributes
|
AD7547CQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7547CQ
Rochester Electronics LLC
DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.715 mm | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |