Part Details for AD7547JP-REEL by Analog Devices Inc
Overview of AD7547JP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7547JP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 952 |
|
$21.9100 / $25.7800 | Buy Now |
Part Details for AD7547JP-REEL
AD7547JP-REEL CAD Models
AD7547JP-REEL Part Data Attributes
|
AD7547JP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547JP-REEL
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for AD7547JP-REEL
This table gives cross-reference parts and alternative options found for AD7547JP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547JP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7547JPZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547JP-REEL vs AD7547JPZ |
AD7547JPZ-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547JP-REEL vs AD7547JPZ-REEL |