Part Details for AD7547KPZ-REEL by Analog Devices Inc
Overview of AD7547KPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7547KPZ-REEL
AD7547KPZ-REEL CAD Models
AD7547KPZ-REEL Part Data Attributes:
|
AD7547KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547KPZ-REEL
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for AD7547KPZ-REEL
This table gives cross-reference parts and alternative options found for AD7547KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7547LPZ-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547KPZ-REEL vs AD7547LPZ-REEL |
AD7547LP-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547KPZ-REEL vs AD7547LP-REEL |
AD7547KP-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547KPZ-REEL vs AD7547KP-REEL |
AD7547KP | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547KPZ-REEL vs AD7547KP |