-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7548KPZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
856 In Stock |
|
$37.2900 | Buy Now |
DISTI #
AD7548KPZ-REELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.3801 / $46.6800 | Buy Now |
DISTI #
584-AD7548KPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$33.3700 | Order Now |
DISTI #
V36:1790_06212257
|
Arrow Electronics | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2350 | Americas - 1000 |
|
$32.9200 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$33.3801 / $46.6800 | Buy Now |
DISTI #
26634041
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$32.9200 | Buy Now |
DISTI #
79052222
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 1000 |
|
$32.9200 | Buy Now |
|
Rochester Electronics | AD7548 - 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus RoHS: Compliant Status: Active Min Qty: 1 | 856 |
|
$32.0100 / $37.6500 | Buy Now |
DISTI #
AD7548KPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$33.7600 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT LC2MOS 20PLCC | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7548KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548KPZ-REEL
Analog Devices Inc
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for AD7548KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548KP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548KPZ-REEL vs MX7548KP+ |
MX7548KP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548KPZ-REEL vs MX7548KP |
AD7548KP-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548KPZ-REEL vs AD7548KP-REEL |
AD7548KPZ | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548KPZ-REEL vs AD7548KPZ |
AD7548KP | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548KPZ-REEL vs AD7548KP |