Part Details for AD7549KP-REEL by Analog Devices Inc
Overview of AD7549KP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7549KP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7549KP-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$35.3000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$30.2900 / $35.6400 | Buy Now |
Part Details for AD7549KP-REEL
AD7549KP-REEL CAD Models
AD7549KP-REEL Part Data Attributes
|
AD7549KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549KP-REEL
Analog Devices Inc
PARALLEL, 4 BITS INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7549KP-REEL
This table gives cross-reference parts and alternative options found for AD7549KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7549KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7549JPZ-REEL | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549KP-REEL vs AD7549JPZ-REEL |
AD7549JP-REEL | PARALLEL, 4 BITS INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | AD7549KP-REEL vs AD7549JP-REEL |