Part Details for AD7564ARSZ-BREEL by Analog Devices Inc
Overview of AD7564ARSZ-BREEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7564ARSZ-BREEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7564ARSZ-BREELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.3245 | Buy Now |
DISTI #
584-AD7564ARSZ-BR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. RoHS: Compliant | 0 |
|
$30.3400 | Order Now |
|
Analog Devices Inc | 12-BIT 3V/5V D/A I.C. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$22.4900 / $43.8100 | Buy Now |
DISTI #
AD7564ARSZ-BR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$31.6800 | Buy Now |
Part Details for AD7564ARSZ-BREEL
AD7564ARSZ-BREEL CAD Models
AD7564ARSZ-BREEL Part Data Attributes
|
AD7564ARSZ-BREEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564ARSZ-BREEL
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD7564ARSZ-BREEL
This table gives cross-reference parts and alternative options found for AD7564ARSZ-BREEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7564ARSZ-BREEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7564ARSZ-B | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | Analog Devices Inc | AD7564ARSZ-BREEL vs AD7564ARSZ-B |