There are no models available for this part yet.
Overview of AD7572AANZ10 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7572AANZ10 | Analog Devices | 12-BIT ADC IC |
Price & Stock for AD7572AANZ10 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7572AANZ10-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$41.2500 / $60.8700 | Buy Now | |
DISTI #
584-AD7572AANZ10
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC IC RoHS: Compliant | 4 |
|
$41.2500 / $57.6100 | Buy Now | |
Analog Devices Inc | 12-BIT ADC IC Package Multiple: 15 | 4 |
|
$27.7600 / $60.8700 | Buy Now | ||
Rochester Electronics | AD7572A - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 1682 |
|
$40.9100 / $48.1300 | Buy Now | ||
DISTI #
AD7572AANZ10
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$43.1600 / $48.0800 | Buy Now |
CAD Models for AD7572AANZ10 by Analog Devices Inc
Part Data Attributes for AD7572AANZ10 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
N-24-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
15 V
|
Analog Input Voltage-Min
|
-15 V
|
Conversion Time-Max
|
10.4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
30.45 mm
|
Linearity Error-Max (EL)
|
0.024%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for AD7572AANZ10
This table gives cross-reference parts and alternative options found for AD7572AANZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572AANZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7572AJNZ10 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | AD7572AANZ10 vs AD7572AJNZ10 |
AD7572AJN10 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | AD7572AANZ10 vs AD7572AJN10 |
Related Parts for AD7572AANZ10
-
AD7572AANZ03Analog to Digital Converters
-
AD7569TQOther Analog ICs
-
AD7568BSZDigital to Analog Converters
-
ADG431ABR-REEL7Multiplexers or Switches
-
AD847ARZOperational Amplifiers
-
AD8509ARU-REELPeripheral Drivers
-
AOD472APower Field-Effect Transistors
-
APA075-TQG144Field Programmable Gate Arrays
-
ADA4431-1YCPZ-RLOther Consumer ICs