Part Details for AD7572AARZ03 by Analog Devices Inc
Overview of AD7572AARZ03 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7572AARZ03-REEL | Analog Devices | FAST 12-BIT ADC | |
AD7572AARZ03 | Analog Devices | FAST 12 BIT ADC IC |
Price & Stock for AD7572AARZ03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7572AARZ03-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.2300 | Buy Now |
DISTI #
584-AD7572AARZ03
|
Mouser Electronics | Analog to Digital Converters - ADC FAST 12 BIT ADC IC RoHS: Compliant | 7 |
|
$62.9600 / $73.5300 | Buy Now |
|
Analog Devices Inc | FAST 12 BIT ADC IC Package Multiple: 1 | 0 |
|
$41.6600 / $83.0700 | Buy Now |
|
Rochester Electronics | AD7572A - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 2998 |
|
$56.4100 / $66.3700 | Buy Now |
DISTI #
AD7572AARZ03
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$59.5200 / $66.3100 | Buy Now |
DISTI #
C1S103100230002
|
Chip1Stop | Single Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 9 |
|
$56.9000 | Buy Now |
Part Details for AD7572AARZ03
AD7572AARZ03 CAD Models
AD7572AARZ03 Part Data Attributes
|
AD7572AARZ03
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7572AARZ03
Analog Devices Inc
LC2MOS Complete, High Speed 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 3.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7572AARZ03
This table gives cross-reference parts and alternative options found for AD7572AARZ03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572AARZ03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7572AARZ03 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, SOIC-24 | Rochester Electronics LLC | AD7572AARZ03 vs AD7572AARZ03 |