There are no models available for this part yet.
Overview of AD7572AJR10-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for AD7572AJR10-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7572A - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$18.5400 / $21.8100 | Buy Now |
CAD Models for AD7572AJR10-REEL7 by Analog Devices Inc
Part Data Attributes for AD7572AJR10-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
15 V
|
Analog Input Voltage-Min
|
-15 V
|
Conversion Time-Max
|
10.4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.024%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for AD7572AJR10-REEL7
This table gives cross-reference parts and alternative options found for AD7572AJR10-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572AJR10-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7572AJRZ10-REEL7 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | AD7572AJR10-REEL7 vs AD7572AJRZ10-REEL7 |
AD7572AJRZ10-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7572AJR10-REEL7 vs AD7572AJRZ10-REEL |
AD7572AJR10-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7572AJR10-REEL7 vs AD7572AJR10-REEL |
AD7572AJRZ10 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | AD7572AJR10-REEL7 vs AD7572AJRZ10 |
AD7572AJR10 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | AD7572AJR10-REEL7 vs AD7572AJR10 |
Related Parts for AD7572AJR10-REEL7
-
AD7572AJRZ10-REELAnalog to Digital Converters
-
AD7143ACPZ-1500RL7Other Analog ICs
-
AD7543JPDigital to Analog Converters
-
AD75019JPMultiplexers or Switches
-
AD8527ARZ-REELOperational Amplifiers
-
TAS5508CPAGROther Consumer ICs
-
AD5254BRU10-RL7Digital Potentiometers
-
AD7816ARM-REEL7Temperature Sensors
-
AD8002ARMZ-REEL7Audio/Video Amplifiers