Datasheets
AD7579AQ by:

IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Analog to Digital Converter

Part Details for AD7579AQ by Analog Devices Inc

Overview of AD7579AQ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD7579AQ

Part # Distributor Description Stock Price Buy
Rochester Electronics AD7579 - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 585
  • 1 $27.3400
  • 25 $26.7900
  • 100 $25.7000
  • 500 $24.6000
  • 1,000 $23.2400
$23.2400 / $27.3400 Buy Now

Part Details for AD7579AQ

AD7579AQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7579AQ Part Data Attributes

AD7579AQ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7579AQ Analog Devices Inc IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP-24
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 7.3 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 18.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.39%
Number of Analog In Channels 2
Number of Bits 8
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.08 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AD7579AQ

This table gives cross-reference parts and alternative options found for AD7579AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7579AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7579KNZ LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format Analog Devices Inc AD7579AQ vs AD7579KNZ
AD7579JNZ LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format Analog Devices Inc AD7579AQ vs AD7579JNZ
Part Number Description Manufacturer Compare
AD7582KP-REEL IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7582KP-REEL
AD7580JP IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7580JP
AD7582KPZ CMOS 12-Bit Successive Approximation A/D Converter Analog Devices Inc AD7579AQ vs AD7582KPZ
AD7580KP IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7580KP
AD7579BQ IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7579BQ
AD7579KNZ LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format Analog Devices Inc AD7579AQ vs AD7579KNZ
AD7580JP-REEL IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7580JP-REEL
AD7579JPZ LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format Analog Devices Inc AD7579AQ vs AD7579JPZ
AD7579JP IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7579AQ vs AD7579JP
MX7582KP+ ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 Maxim Integrated Products AD7579AQ vs MX7582KP+

AD7579AQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7579AQ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7579AQ by Analog Devices Inc

  • Please alert me when AD7579AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7579AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7579AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7579AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7579AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7579AQ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: