Converters
AD7579SE
Description: IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter

Overview of AD7579SE by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AD7579SE by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD7579 - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4
  • 1 $41.5600
  • 25 $40.7300
  • 100 $39.0600
  • 500 $37.4000
  • 1,000 $35.3200
$35.3200 / $41.5600 Buy Now

CAD Models for AD7579SE by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7579SE by Analog Devices Inc

AD7579SE
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Input Voltage-Max
7.3 V
Analog Input Voltage-Min
-0.3 V
Conversion Time-Max
18.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Linearity Error-Max (EL)
0.39%
Number of Analog In Channels
2
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.54 mm
Supply Current-Max
10 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AD7579SE
    Analog Devices Inc
    IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter
    VS

Related Parts for AD7579SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7579SE by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7579SE by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7579SE would you like to use for your alert(s)?
  • Please alert me when AD7579SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7579SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7579SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7579SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7579SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7579SE by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: