Part Details for AD7580JNZ by Analog Devices Inc
Overview of AD7580JNZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7580JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7580 - LC2MOS 10-Bit Sampling ADC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 333 |
|
$18.2400 / $21.4600 | Buy Now |
Part Details for AD7580JNZ
AD7580JNZ CAD Models
AD7580JNZ Part Data Attributes
|
AD7580JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7580JNZ
Analog Devices Inc
IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 18.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.098% | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7580JNZ
This table gives cross-reference parts and alternative options found for AD7580JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7580JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7580JN | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD7580JNZ vs AD7580JN |
AD7580KN | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD7580JNZ vs AD7580KN |
AD7580BQ | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7580JNZ vs AD7580BQ |
5962-8969802LX | ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, CDIP24, 1.280 X 0.310 INCH, CERDIP-24 | Rochester Electronics LLC | AD7580JNZ vs 5962-8969802LX |
5962-8969802LB | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 1.280 X 0.310 INCH, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7580JNZ vs 5962-8969802LB |