Converters
AD7580JPZ
Description: 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28

Overview of AD7580JPZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD7580JPZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7580JPZ by Rochester Electronics LLC

AD7580JPZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
Analog Input Voltage-Max
7.3 V
Analog Input Voltage-Min
-0.3 V
Conversion Time-Max
18.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5062 mm
Linearity Error-Max (EL)
0.098%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
4.57 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
11.5062 mm
Want to compare parts?
  1. AD7580JPZ
    Rochester Electronics LLC
    2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28
    VS

Related Parts for AD7580JPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7580JPZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7580JPZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7580JPZ would you like to use for your alert(s)?
  • Please alert me when AD7580JPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7580JPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7580JPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7580JPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7580JPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7580JPZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: