There are no models available for this part yet.
Overview of AD7580KP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7580KP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 19 |
|
$35.2800 / $39.2000 | Buy Now | |||
Rochester Electronics | AD7580 - LC2MOS 10-Bit Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$14.1700 / $16.6700 | Buy Now |
CAD Models for AD7580KP by Analog Devices Inc
Part Data Attributes for AD7580KP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
7.3 V
|
Analog Input Voltage-Min
|
-0.3 V
|
Conversion Time-Max
|
18.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Linearity Error-Max (EL)
|
0.049%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.05 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for AD7580KP
This table gives cross-reference parts and alternative options found for AD7580KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7580KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7580JPZ | LC2MOS 10-Bit Sampling A/D Converter with 10-Bit Parallel Word Data Format | Analog Devices Inc | AD7580KP vs AD7580JPZ |
AD7580KPZ | LC2MOS 10-Bit Sampling A/D Converter with 10-Bit Parallel Word Data Format | Analog Devices Inc | AD7580KP vs AD7580KPZ |
AD7580JP-REEL | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7580KP vs AD7580JP-REEL |
AD7580JP | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7580KP vs AD7580JP |
Related Parts for AD7580KP
-
AD7992BRMZ-0Analog to Digital Converters
-
AD5522JSVDZOther Analog ICs
-
AD5322BRMDigital to Analog Converters
-
AD7502KNMultiplexers or Switches
-
AP3503FMPTR-G1Switching Regulator or Controllers
-
AD8001AROperational Amplifiers
-
AD8134ACP-REEL7Line Driver or Receivers
-
ADSP-2185LKST-160Digital Signal Processors
-
AD8221BRZInstrumentation Amplifiers