-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS µP-Compatible 8-Bit, 8-Channel DAS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7581KNZ-ND
|
DigiKey | IC DAS/ADC 8BIT 188K 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$76.3285 / $80.4800 | Buy Now |
DISTI #
584-AD7581KNZ
|
Mouser Electronics | Analog to Digital Converters - ADC DATA-ACQUISITION SYSTEM RoHS: Compliant | 0 |
|
$74.1900 / $80.4600 | Order Now |
|
Analog Devices Inc | DATA-ACQUISITION SYSTEM Min Qty: 1 Package Multiple: 13 | 1914 |
|
$47.0800 / $80.4800 | Buy Now |
|
Rochester Electronics | AD7581 - CMOS Microprocessor-Compatible 8-Bit, 8-Channel DAS RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$63.7300 / $74.9700 | Buy Now |
|
ComSIT USA | CMOS MICROPROCESSOR-COMPATIBLE 8-BIT, 8-CHANNEL DAS ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28 RoHS: Compliant | Europe - 8 |
|
RFQ | |
DISTI #
AD7581KNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$67.2300 / $74.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7581KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7581KNZ
Analog Devices Inc
CMOS µP-Compatible 8-Bit, 8-Channel DAS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 17 V | |
Analog Input Voltage-Min | -17 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD7581KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7581KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7581BQ | CMOS µP-Compatible 8-Bit, 8-Channel DAS | Analog Devices Inc | AD7581KNZ vs AD7581BQ |